Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection), 55 Ω impedance at 25 MHz, 120 Ω impedance at 100

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-5762
Mfr. Part No.:
MH1005-121Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package Type

0402

Product Type

Ferrite Bead

Impedance at 25 MHz

55Ω

Impedance at 50 MHz

80Ω

Impedance at 100 MHz

120Ω

Packaging

Reel

Impedance at 300 MHz

158Ω

Current Rating

2A

Mount Type

Surface

Sub Type

EMI Filter & Protection

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Length

1mm

Height

500μm

Depth

550μm

Standards/Approvals

RoHS

Maximum DC Resistance

50mΩ

Automotive Standard

No

Material

Ferrite

Series

MH

Application

Signal Line, Power Supplies, Ic Power Line

COO (Country of Origin):
CN
The Bourns Electronics MH1005 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 3.0 ampere maximum IDC.

Compact size

High current

Wide impedance range

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy