Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection), 55 Ω impedance at 25 MHz, 120 Ω impedance at 100
- RS Stock No.:
- 259-5763
- Mfr. Part No.:
- MH1005-121Y
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5763
- Mfr. Part No.:
- MH1005-121Y
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 25 MHz | 55Ω | |
| Impedance at 50 MHz | 80Ω | |
| Impedance at 100 MHz | 120Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 158Ω | |
| Current Rating | 2A | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 50mΩ | |
| Length | 1mm | |
| Depth | 550μm | |
| Application | Signal Line, Power Supplies, Ic Power Line | |
| Automotive Standard | No | |
| Series | MH | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 25 MHz 55Ω | ||
Impedance at 50 MHz 80Ω | ||
Impedance at 100 MHz 120Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 158Ω | ||
Current Rating 2A | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 50mΩ | ||
Length 1mm | ||
Depth 550μm | ||
Application Signal Line, Power Supplies, Ic Power Line | ||
Automotive Standard No | ||
Series MH | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The Bourns Electronics MH1005 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 3.0 ampere maximum IDC.
Compact size
High current
Wide impedance range
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 0.5 mm (Surface) (0402) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 1.5 mm (Surface) (1812) (EMI Filter & Protection) 120 Ω impedance at 100
