TDK Ferrite Ring
- RS Stock No.:
- 371-7256
- Mfr. Part No.:
- HF70RU12X15X7.3
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 371-7256
- Mfr. Part No.:
- HF70RU12X15X7.3
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- TDK Ferrite Ring Ferrite Core 16.3 mm Transformer Choke, Broadband Transformer 63.7 mm ID 104.8 mm
- TDK Ferrite Ring Ferrite Core 26 x 13 x 29mm
- TDK Ferrite Ring Cylindrical Core 14.3 (Dia.) 28.6mm
- TDK Ferrite Ring 26.6 mm Automotive Electronics, General Electronics 36 mm ID 65.3 mm OD
- TDK Ferrite Ring EMI Suppression Toroid Core 31 (Dia.) x 8mm
- TDK Ferrite Ring EMI Suppression Toroid Core 10 x 5 x 5mm
- TDK Ferrite Ring Ferrite Core 7.3 mm 9.6 mm ID 17.2 mm OD
- TDK Ferrite Ring Ferrite Core 4.75 mm 5.05 mm ID 10.8 mm OD
