TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly, 50/125μm, Orange, 5m
- RS Stock No.:
- 739-0016
- Mfr. Part No.:
- 2061314-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.60
(exc. GST)
$58.19
(inc. GST)
- RS Stock No.:
- 739-0016
- Mfr. Part No.:
- 2061314-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 5m | |
| Propagation Mode | OM2 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Orange | |
| Fibre Type | OM2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 5m | ||
Propagation Mode OM2 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Orange | ||
Fibre Type OM2 | ||
Related links
- TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly Orange, 1m
- TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly Orange, 10m
- TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Green, 1m
- Rosenberger OM2 Multi Mode OM2 Fibre Optic Cable Orange, 2m
- Rosenberger OM2 Multi Mode OM2 Fibre Optic Cable 3m
- TE Connectivity Multi Mode OM2 Fibre Optic Cable Assembly Orange, 2m
- Startech LC to ST Duplex Multi Mode OM2 Fibre Optic Cable Orange, 2m
- Bulgin LC to LC Simplex Multi Mode OM1 Fibre Optic Cable Orange, 5m

