BETA 63 mm, Rasp

Subtotal (1 unit)*

$127.30

(exc. GST)

$146.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.30

*price indicative

RS Stock No.:
225-1027
Mfr. Part No.:
426MD/FA8
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

File

Cut Type

Rasp

Length

63mm

Handle Included

No

Number of Pieces

1

Width

8mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA rotary file of diameter 8 mm and it is made from hard metal. It has cross cut HM6.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy