AirTAC GP Regulator, G 1/4, 0.8 Mpa, GPR30008HG

N

Subtotal (1 unit)*

$89.06

(exc. GST)

$102.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.06

*price indicative

RS Stock No.:
635-610
Mfr. Part No.:
GPR30008HG
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Regulator

Port Size

G 1/4

Maximum Operating Pressure

0.8 Mpa

Series

GP

Connection Thread Standard

NPT, PT, G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Overall Height

125mm

Overall Width

50mm

Standards/Approvals

No

Pressure Setting Range

0.01 → 0.8 MPa

Model Number

GPR30008HG

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy