AirTAC GP Regulator, G 1/2, 0.8 Mpa, GPR40015HG
- RS Stock No.:
- 635-620
- Mfr. Part No.:
- GPR40015HG
- Brand:
- AirTAC
N
Subtotal (1 unit)*
$114.37
(exc. GST)
$131.53
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.37 |
*price indicative
- RS Stock No.:
- 635-620
- Mfr. Part No.:
- GPR40015HG
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Regulator | |
| Port Size | G 1/2 | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Connection Thread Standard | NPT, G, PT | |
| Series | GP | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 66mm | |
| Overall Height | 148mm | |
| Standards/Approvals | No | |
| Model Number | GPR40015HG | |
| Pressure Setting Range | 0.01 → 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Regulator | ||
Port Size G 1/2 | ||
Maximum Operating Pressure 0.8 Mpa | ||
Connection Thread Standard NPT, G, PT | ||
Series GP | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Overall Width 66mm | ||
Overall Height 148mm | ||
Standards/Approvals No | ||
Model Number GPR40015HG | ||
Pressure Setting Range 0.01 → 0.8 MPa | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC GP Regulator 0.8 Mpa, GPR30008HG
- AirTAC GP Regulator 0.8 Mpa, GPR40010HG
- AirTAC GA400 Pneumatic Regulator 1 Mpa, GAR40015SG
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- AirTAC GA300 Pneumatic Regulator 1 Mpa, GAR30008SG
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
- AirTAC GA200 Pneumatic Regulator 1 Mpa, GAR20008SG
