Fantech Silver Fibre Woven Metal Flexible Ducting, 6 m
- RS Stock No.:
- 124-637
- Mfr. Part No.:
- DUCT200INS-6M
- Brand:
- Fantech
Subtotal (1 unit)*
$220.01
(exc. GST)
$253.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.01 |
*price indicative
- RS Stock No.:
- 124-637
- Mfr. Part No.:
- DUCT200INS-6M
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Flexible Ducting | |
| Length | 6m | |
| Material | Fibre Woven Metal | |
| Outside Diameter | 200mm | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Flexible Ducting | ||
Length 6m | ||
Material Fibre Woven Metal | ||
Outside Diameter 200mm | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
- RS Stock No. 0124644
- Mfr. Part No. DUCT300-6M
Each
$152.01
- RS Stock No. 0124634
- Mfr. Part No. DUCT200-6M
Each
$95.08
- RS Stock No. 0123010
- Mfr. Part No. DUCT150INS-6M
Each
$182.02
- RS Stock No. 1259429
- Mfr. Part No. 9130680760000
Each
$249.61
Related links
- Fantech Silver Fibre Woven Metal Flexible Ducting, 6 m
- Fantech Silver Galvanised Steel Vent Grille, 88mm
- Fantech Silver Stainless Steel Vent Grille 100mm, 147 mm
- RS PRO Black Glass Fibre Reinforced Neoprene Reinforced Flexible Ducting 19mm Bend Radius
- Vent-Axia Flexible Duct, 6 m Length
- Flexible Ducting
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 5 m
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 75 mm ID












