Fantech Silver Galvanised Steel Vent Grille, 88mm
- RS Stock No.:
- 134-067
- Mfr. Part No.:
- RSK150
- Brand:
- Fantech
Subtotal (1 unit)*
$31.02
(exc. GST)
$35.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.02 |
*price indicative
- RS Stock No.:
- 134-067
- Mfr. Part No.:
- RSK150
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Vent Grille | |
| Material | Galvanised Steel | |
| Colour | Silver | |
| Width | 88mm | |
| Standards/Approvals | RoHS | |
| Duct Size | 150 mm | |
| Series | RSK | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Vent Grille | ||
Material Galvanised Steel | ||
Colour Silver | ||
Width 88mm | ||
Standards/Approvals RoHS | ||
Duct Size 150 mm | ||
Series RSK | ||
- COO (Country of Origin):
- AU
Related links
- Fantech Silver Stainless Steel Vent Grille 100mm, 147 mm
- Schneider Electric Steel Vent Grille
- Schneider Electric White Steel Vent Grille, 340 mm
- Schneider Electric Grey Steel Vent Grille
- Rittal Light Grey Steel Vent Grille 160mm, 8 mm
- Schneider Electric Grey Steel Vent Grille 12mm
- Vent-Axia White Powder Coated Steel Vent Grille 300mm, 15 mm
- Schneider Electric Grey Steel Vent Grille, 97 mm
