HPM JENTA LED Floodlight, 1 LED, 8 W Cool White, 800 lm, IP44, 230V ac, 240 V ac
- RS Stock No.:
- 273-1316
- Mfr. Part No.:
- MP38CLLED
- Brand:
- HPM
Subtotal (1 unit)*
$73.60
(exc. GST)
$84.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.60 |
*price indicative
- RS Stock No.:
- 273-1316
- Mfr. Part No.:
- MP38CLLED
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | LED Floodlight | |
| Power | 8W | |
| Voltage | 230V ac, 240V ac | |
| Incandescent Equivalent Wattage | 250W | |
| IP Rating | IP44 | |
| Number of LEDs | 1 | |
| Luminous Flux | 800lm | |
| Colour | Cool White | |
| Mount Type | Wall | |
| Colour Temperature | 4000K | |
| Plug Type | Fixed Bare end | |
| Lifespan | 30000h | |
| Colour Reference Code | 4000 K | |
| Series | JENTA | |
| Standards/Approvals | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Lamp Supplied | No | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type LED Floodlight | ||
Power 8W | ||
Voltage 230V ac, 240V ac | ||
Incandescent Equivalent Wattage 250W | ||
IP Rating IP44 | ||
Number of LEDs 1 | ||
Luminous Flux 800lm | ||
Colour Cool White | ||
Mount Type Wall | ||
Colour Temperature 4000K | ||
Plug Type Fixed Bare end | ||
Lifespan 30000h | ||
Colour Reference Code 4000 K | ||
Series JENTA | ||
Standards/Approvals No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Lamp Supplied No | ||
Beam Angle 110° | ||
- COO (Country of Origin):
- HK
The HPM cool white LED floodlight is designed to be easily attached with a clip. It can be used outdoor due to its IP44 rating.
Handy clamp mounting
Lumen output 800lm
Related links
- HPM LED Floodlight 8 W Cool White IP44, 230V
- HPM LS PIR Included LED Floodlight 29 W Cool White IP44, 240V
- HPM LS LED Floodlight 25 W Black IP44, 240V
- HPM LS LED Floodlight 12 W Black IP44, 240V
- HPM SIKA PIR Included LED Floodlight 25 W Black IP44, 240V
- HPM LS PIR Included LED Floodlight 12 W Black IP44, 240V
- HPM LS PIR Included LED Floodlight 10 W Black IP44, 240V
- HPM Floodlight 150 W Cool White 240V
