HPM LS PIR Included LED Floodlight, 1 LED, 29 W Cool White, 2200 lm, IP44, 240V
- RS Stock No.:
- 273-1294
- Mfr. Part No.:
- LFS013KBL
- Brand:
- HPM
Subtotal (1 unit)*
$169.07
(exc. GST)
$194.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.07 |
*price indicative
- RS Stock No.:
- 273-1294
- Mfr. Part No.:
- LFS013KBL
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Power | 29W | |
| Product Type | LED Floodlight | |
| Voltage | 240V | |
| IP Rating | IP44 | |
| Incandescent Equivalent Wattage | 250W | |
| Housing Material | Die Cast Aluminium | |
| Number of LEDs | 1 | |
| Colour | Cool White | |
| Luminous Flux | 2200lm | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -10°C | |
| Series | LS | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 148mm | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Lamp Supplied | No | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Power 29W | ||
Product Type LED Floodlight | ||
Voltage 240V | ||
IP Rating IP44 | ||
Incandescent Equivalent Wattage 250W | ||
Housing Material Die Cast Aluminium | ||
Number of LEDs 1 | ||
Colour Cool White | ||
Luminous Flux 2200lm | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -10°C | ||
Series LS | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 148mm | ||
Lamp Type LED | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Lamp Supplied No | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
The HPM floodlight features dual lights that can be independently positioned allowing different areas to be illuminated. It is ideal for secluded walkways and driveways the PIR sensor automatically activates lights when motion is detected within the detection range.
Sensor detection range or angle 12m or 180°
Adjustable time delay and lux level
Related links
- HPM LS PIR Included LED Floodlight 12 W Black IP44, 240V
- HPM LS PIR Included LED Floodlight 10 W Black IP44, 240V
- HPM SIKA PIR Included LED Floodlight 25 W Black IP44, 240V
- HPM LS LED Floodlight 25 W Black IP44, 240V
- HPM LS LED Floodlight 12 W Black IP44, 240V
- HPM LED Floodlight 8 W Cool White IP44, 230V
- HPM JENTA LED Floodlight 8 W Cool White IP44 240 V ac
- HPM Nelson MPES69BVP PIR Included Floodlight IP44, 240V
