HPM Nelson MPES69BVP PIR Included Floodlight, 150 W Black, IP44, 240V
- RS Stock No.:
- 273-1321
- Mfr. Part No.:
- MPES69BVP
- Brand:
- HPM
Subtotal (1 unit)*
$78.42
(exc. GST)
$90.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.42 |
*price indicative
- RS Stock No.:
- 273-1321
- Mfr. Part No.:
- MPES69BVP
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Power | 150W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP44 | |
| Incandescent Equivalent Wattage | 300W | |
| Colour | Black | |
| Lifespan | 1year | |
| Series | Nelson MPES69BVP | |
| Standards/Approvals | No | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Beam Angle | 110° | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Power 150W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP44 | ||
Incandescent Equivalent Wattage 300W | ||
Colour Black | ||
Lifespan 1year | ||
Series Nelson MPES69BVP | ||
Standards/Approvals No | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Beam Angle 110° | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
The Legrand nelson automatic security sensor with manual override is ideal for outdoor areas, secluded walkways, garages, driveways and more.
180 degree detection angle
Deactivates automatically in daylight
Related links
- HPM SIKA PIR Included LED Floodlight 25 W Black IP44, 240V
- HPM LS PIR Included LED Floodlight 12 W Black IP44, 240V
- HPM LS PIR Included LED Floodlight 10 W Black IP44, 240V
- HPM LS PIR Included LED Floodlight 29 W Cool White IP44, 240V
- PowerLED Flex-PIR PIR Included Floodlight 10 W Black IP65, 265V ac
- Nightsearcher NEXSUN PIR Included Floodlight 1000
- Timeguard LEDX10FLBN PIR Included Floodlight 1000 lm 230V ac
- RS PRO SOLARSENTRY 400 PIR Included Floodlight 10 W IP65, 3.2V
