Eaton xEnergy Basic Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1910 x 1100 x 250mm

Subtotal (1 unit)*

$3,018.58

(exc. GST)

$3,471.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,018.58

*price indicative

RS Stock No.:
251-428
Mfr. Part No.:
193194 BPM-F-1100/19/4-P-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Doors

2

IP Rating

IP55

Series

xEnergy Basic

Door Type

Opaque

Construction Type

Welded

Body Material

Sheet Steel

External Dimensions

1910 x 1100 x 250mm

COO (Country of Origin):
CZ
The Eaton floor standing distribution board is expertly designed for durability and functionality in damp locations. With its robust IP55 rating, it provides optimal protection against dust and water, ensuring reliable operation even in challenging environments. Crafted for easy integration, the unit features a three-point rod lock and a spacious wiring area, facilitating organised and efficient installations. It boasts an impressive height of 1910mm and a width of 1100mm, providing ample space for various electrical components. The welded enclosure construction enhances stability, while its multilayered design allows for accessible maintenance. As part of the xEnergy Basic series, this product promises exceptional performance for those looking to optimise their electrical distribution infrastructure.

Designed for installation in damp locations to ensure longevity
Features a three-point rod lock for enhanced security
Spacious wiring area promotes efficient organisation
Welded enclosure construction delivers outstanding stability
Multilayered design facilitates easy access for maintenance
IP55 rating protects against dust and water ingress
Accommodates various module widths for flexible installation
Professional grey powder-coated finish for a sleek appearance
Compatible with a range of mounting methods for versatile use

Related links