Eaton xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1910 x 350 x 400mm
- RS Stock No.:
- 251-427
- Mfr. Part No.:
- 193191 BPM-F-350/19/4-P-EP
- Brand:
- Eaton
Subtotal (1 unit)*
$2,022.59
(exc. GST)
$2,325.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,022.59 |
*price indicative
- RS Stock No.:
- 251-427
- Mfr. Part No.:
- 193191 BPM-F-350/19/4-P-EP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | xEnergy Basic | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Sheet Steel | |
| External Dimensions | 1910 x 350 x 400mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series xEnergy Basic | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Sheet Steel | ||
External Dimensions 1910 x 350 x 400mm | ||
- COO (Country of Origin):
- CZ
The Eaton floor-standing distribution board is designed specifically for demanding environments, offering exceptional durability and reliability. With an IP55 rating, this product ensures protection against dust and water, making it suitable for damp locations. Its robust construction features a welded enclosure that provides extraordinary stability, allowing for secure mounting of electrical components. The carefully engineered multilayered design facilitates easy access for installation and maintenance, while the spacious wiring area and open cable entries promote efficient cable management. This distribution board combines flexibility with a modern aesthetic, making it an ideal solution for a variety of applications.
Robust welded construction enhances durability for long-lasting performance
IP55 protection ensures reliability in challenging environments
Multilayered design allows for straightforward installation access
Ample wiring space supports efficient cable organisation
Right-hand or left-hand door configuration offers versatility in usage
EMC-version ensures compliance with electromagnetic compatibility standards
Powder-coated finish provides excellent surface protection against wear
Connectable design facilitates compatibility with existing systems
Mounting plate depth-adjustment enables customisation according to requirements
IP55 protection ensures reliability in challenging environments
Multilayered design allows for straightforward installation access
Ample wiring space supports efficient cable organisation
Right-hand or left-hand door configuration offers versatility in usage
EMC-version ensures compliance with electromagnetic compatibility standards
Powder-coated finish provides excellent surface protection against wear
Connectable design facilitates compatibility with existing systems
Mounting plate depth-adjustment enables customisation according to requirements
Related links
- Eaton xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 850 x 400mm
- xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 600 x 400mm
- xEnergy Basic Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1910 x 1350 x 400mm
- Eaton xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 1100 x 400mm
- Eaton xEnergy Basic Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1910 x 1100 x 250mm
- Eaton xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 850 x 250mm
- Eaton xEnergy Basic Series Steel Single-Door-Door Floor Standing Enclosure 370x1930x270mm
- xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 600 x 250mm
