Eaton xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1910 x 850 x 250mm

Subtotal (1 unit)*

$2,804.27

(exc. GST)

$3,224.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,804.27

*price indicative

RS Stock No.:
251-174
Mfr. Part No.:
193651 BPM-F-850/19/2-P-432-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Doors

1

IP Rating

IP55

Series

xEnergy Basic

Door Type

Opaque

Construction Type

Welded

Body Material

Sheet Steel

External Dimensions

1910 x 850 x 250mm

COO (Country of Origin):
CZ
The Eaton xEnergy Basic stand-alone distribution box delivers an exceptional combination of durability and functionality, tailored for a wide range of applications. Designed with an IP55 rating, it provides robust protection against dust and water ingress, safeguarding your electrical systems in challenging environments. With dimensions of 1910mm in height, 850mm in width, and 250mm in depth, this enclosure offers ample internal space for easy installation and access. Crafted from high-quality sheet steel and finished with powder coating, it ensures long-lasting performance and a professional appearance. The thoughtful design features include a right or left-hand door option, allowing for versatile installation according to your specific needs. This enclosure is engineered not just for utility, but also for seamless integration into your existing setups, making it a reliable choice for modern electrical distribution requirements.

Constructed from robust sheet steel for enhanced durability
IP55 rating ensures effective protection against dust and water
Designed to accommodate various standard modules for flexible use
Features extensive wiring space for easy installation
Available in a grey finish with a powder-coated surface for corrosion resistance
Includes a versatile door that can be positioned on either side
Introduces exceptional stability through its welded construction
Suitable for floor mounting, catering to diverse installation scenarios

Related links