xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1910 x 600 x 250mm
- RS Stock No.:
- 253-228
- Mfr. Part No.:
- 193650 BPM-F-600/19/2-P-288-EP
- Brand:
- Eaton
Subtotal (1 unit)*
$2,422.84
(exc. GST)
$2,786.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,422.84 |
*price indicative
- RS Stock No.:
- 253-228
- Mfr. Part No.:
- 193650 BPM-F-600/19/2-P-288-EP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | xEnergy Basic | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Sheet Steel | |
| External Dimensions | 1910 x 600 x 250mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series xEnergy Basic | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Sheet Steel | ||
External Dimensions 1910 x 600 x 250mm | ||
- COO (Country of Origin):
- CZ
The Eaton distribution box features an IP54 rated protection. It dimensions are 1910x600x250mm. It is included with a support frame and cover plate. It is made of steel sheet.
Suitable for metrical mounting
IK10 protection
Powder coating on surface
IK10 protection
Powder coating on surface
Related links
- xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 600 x 400mm
- Eaton xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 850 x 250mm
- Eaton xEnergy Basic Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1910 x 1100 x 250mm
- Eaton xEnergy Basic Series Steel Single-Door-Door Floor Standing Enclosure 1910x600x250mm
- Eaton xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 1100 x 400mm
- xEnergy Basic Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1910 x 1350 x 400mm
- Eaton xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 350 x 400mm
- Eaton xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 850 x 400mm
