xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1910 x 600 x 400mm

Subtotal (1 unit)*

$2,185.06

(exc. VAT)

$2,512.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$2,185.06

*price indicative

RS Stock No.:
252-470
Mfr. Part No.:
193192 BPM-F-600/19/4-P-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Doors

1

IP Rating

IP55

Series

xEnergy Basic

Door Type

Opaque

Construction Type

Welded

Body Material

Sheet Steel

External Dimensions

1910 x 600 x 400mm

COO (Country of Origin):
CZ
The Eaton floor standing distribution board is designed for reliable performance in damp locations, combining robust construction with user-friendly features. With an IP55 rating, it ensures superior protection against dust and water, making it an ideal choice for various applications. The product boasts a substantial height of 1910mm and a compact width of 600mm, optimising space while offering ample internal capacity for wiring. Its welded construction provides enhanced stability and durability, complemented by a multilayered design for easy installation. Moreover, the adaptable mounting plate facilitates a range of configurations, making it suitable for both standalone and integrated setups. This distribution board harmonises functionality with aesthetic appeal, available in a sleek grey finish that promises to blend seamlessly into its surroundings.

Engineered for damp environments, ensuring long-lasting performance
has an expansive wiring area to easily accommodate cable management
Features open cable entries at both the top and bottom for versatile installation
The door can be configured for right-hand or left-hand access to enhance convenience
Offers extraordinary stability due to its welded manufacturing process
Integrates an EMC-version to minimise electromagnetic interference
Includes a depth-adjustable mounting plate for customisable installation options
Complies with RoHS and other regulatory standards for environmentally conscious use
Constructed from robust sheet steel for increased longevity
Provides flexibility with the option for wall fastening or freestanding configurations

Related links