Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP43, 1900 x 300 x 210mm
- RS Stock No.:
- 627-527
- Mfr. Part No.:
- 8GK1312-8KK12
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,399.52
(exc. GST)
$2,759.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,399.52 |
*price indicative
- RS Stock No.:
- 627-527
- Mfr. Part No.:
- 8GK1312-8KK12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP43 | |
| Series | ALPHA | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1900 x 300 x 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP43 | ||
Series ALPHA | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1900 x 300 x 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet designed to combine robust protection with functional elegance. Crafted in a flat pack style, this cabinet meets IP43 standards, ensuring safety against dust and water ingress. Its dimensions, standing at 1900 mm in height and 300 mm in width, make it a space-efficient solution for diverse environments. Made from high-quality steel with a powder-coated finish, it not only provides durability but adds aesthetic appeal. The cabinet's thoughtful design features a safety class 2 rating and IK09 impact protection, making it suitable for both indoor and light industrial applications. Its optional side-by-side mounting capability allows for flexibility in installation, catering to varied needs. The cabinet exemplifies a blend of ease, functionality, and advanced engineering for contemporary applications.
Designed with a modern flat pack style for easy transport and installation
Constructed from high-quality steel for enhanced durability and stiffness
Features a powder-coated surface for superior corrosion resistance
Offers a safety class rating, ensuring user assurance and compliance
IK09 rated to withstand mechanical impacts, enhancing longevity
Equipped for cable entry, facilitating effective cable management
Allows for optional side-by-side assembly to optimise space usage
Designed to meet strict environmental requirements and standards
Constructed from high-quality steel for enhanced durability and stiffness
Features a powder-coated surface for superior corrosion resistance
Offers a safety class rating, ensuring user assurance and compliance
IK09 rated to withstand mechanical impacts, enhancing longevity
Equipped for cable entry, facilitating effective cable management
Allows for optional side-by-side assembly to optimise space usage
Designed to meet strict environmental requirements and standards
Related links
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1300 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 550 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 300 x 210mm
- Siemens GK KK ALPHA) Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1050 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1050 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1300 x 210mm
