Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP43, 1900 x 800 x 210mm
- RS Stock No.:
- 627-574
- Mfr. Part No.:
- 8GK1312-8KK32
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,276.26
(exc. GST)
$3,767.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,276.26 |
*price indicative
- RS Stock No.:
- 627-574
- Mfr. Part No.:
- 8GK1312-8KK32
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP43 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1900 x 800 x 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP43 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1900 x 800 x 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet designed to meet the rigorous demands of modern installations, providing an effective and reliable solution for housing electrical components. With its sturdy construction and sleek design, it seamlessly integrates into various environments while ensuring optimal performance. The cabinets powder-coated finish in RAL 7035 enhances its durability against the elements, allowing for long-lasting use in indoor settings. This product is specifically tailored for ease of installation and versatility, making it a prime choice for professionals in the industry. Whether you're looking to secure equipment or organise your workspace, this flat-pack cabinet offers a comprehensive solution that combines functionality with quality.
The product is designed for floor mounting, ensuring stability and support
Its robust steel enclosure provides exceptional protection for electrical components
The cabinet features a mudguard to enhance safety and usability
It offers an option for side-by-side mounting, promoting flexibility in space management
The environmentally-friendly powder coating process enhances its aesthetic appeal
This cabinet is suitable for diverse applications, meeting various industry standards
The lightweight design simplifies transportation and installation while maintaining durability
Its robust steel enclosure provides exceptional protection for electrical components
The cabinet features a mudguard to enhance safety and usability
It offers an option for side-by-side mounting, promoting flexibility in space management
The environmentally-friendly powder coating process enhances its aesthetic appeal
This cabinet is suitable for diverse applications, meeting various industry standards
The lightweight design simplifies transportation and installation while maintaining durability
Related links
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 550 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 800 x 210mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 300 x 210mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1300 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1050 x 210mm
- Siemens GK KK ALPHA) Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1050 x 210mm
