Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP43, 1900 x 1300 x 210mm
- RS Stock No.:
- 627-681
- Mfr. Part No.:
- 8GK1312-8KK52
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,752.89
(exc. GST)
$5,465.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,752.89 |
*price indicative
- RS Stock No.:
- 627-681
- Mfr. Part No.:
- 8GK1312-8KK52
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP43 | |
| Series | ALPHA | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1900 x 1300 x 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP43 | ||
Series ALPHA | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1900 x 1300 x 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet designed to provide robust protection and reliable performance in a versatile flat-pack format. Offering an IP43 rating, this cabinet ensures excellent protection against dust and splashes, making it suitable for various environments. The sleek RAL 7035 finish not only enhances its aesthetic appeal but also adds a layer of resilience. With ample space and an efficient design, this cabinet is perfect for housing essential equipment while allowing for optimal airflow and cable management. Constructed from durable steel, the cabinet weighs 75 kg and features a modular width unit layout, facilitating easy installation in various settings. Its thoughtful design caters to both functionality and safety standards, ensuring compliance with industry regulations.
Floor-mounted design guarantees stability and reliability
Powder-coated surface processing enhances durability
Safety class 2 offers additional protection for electrical devices
IK09 protection ensures resistance to impact damage
Optional side-by-side mounting expands installation flexibility
Easy access for cable entry simplifies installation processes
Modular width units enable custom layout configurations
Powder-coated surface processing enhances durability
Safety class 2 offers additional protection for electrical devices
IK09 protection ensures resistance to impact damage
Optional side-by-side mounting expands installation flexibility
Easy access for cable entry simplifies installation processes
Modular width units enable custom layout configurations
Related links
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1300 x 210mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 300 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 550 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 800 x 210mm
- Siemens GK KK ALPHA) Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1050 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1050 x 210mm
