Tesa 61104, 61104 Black Foam Tape, 24.0mm x 15.0m, 6.40mm Thick
- RS Stock No.:
- 271-2820
- Mfr. Part No.:
- 61104-00006-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-2820
- Mfr. Part No.:
- 61104-00006-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 24.0mm | |
| Thickness | 6.40mm | |
| Length | 15.0m | |
| Backing Material | EPDM | |
| Colour | Black | |
| Model Number | 61104 | |
| Series | 61104 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 24.0mm | ||
Thickness 6.40mm | ||
Length 15.0m | ||
Backing Material EPDM | ||
Colour Black | ||
Model Number 61104 | ||
Series 61104 | ||
- COO (Country of Origin):
- US
The Tesa Foam tape is a high performance 6.4 mm thick closed cell EPDM foam tape with an acrylic adhesive on one side. The EPDM foam is non staining, non corrosive and electrically non conductive. This foam tape is an ideal sealing solution for a wide range of sealing applications across the automotive, marine, food and beverage, enclosure and window glazing industries. Also used for sealing electrical enclosures and switch cabinets.
Flame retardant
REACH and RoHS compliant
For sealing hatches on boats
High resistance to temperature
High resistant to UV light and ozone
REACH and RoHS compliant
For sealing hatches on boats
High resistance to temperature
High resistant to UV light and ozone
Related links
- Tesa 61103 24.0mm x 15.0m, 4.80mm Thick
- Tesa 7493 24.0mm x 15.0m, 6.0mm Thick
- Tesa 61107 24.0mm x 5.0m, 19.0mm Thick
- Tesa 61102 24.0mm x 25.0m, 3.20mm Thick
- Tesa 4952 24.0mm x 50.0m, 1.15mm Thick
- Tesa 7495 24.0mm x 7.0m, 12.0mm Thick
- Tesa 7494 24.0mm x 7.0m, 10.0mm Thick
- Tesa 7492 24.0mm x 25.0m, 3.0mm Thick
