Nichifu, 1.25Y Uninsulated Fork Terminal, 22 AWG to 16 AWG, 6 mm Stud Size Vinyl, Silver
- RS Stock No.:
- 490-3622
- Mfr. Part No.:
- HC 1.25Y-3.5
- Brand:
- Nichifu
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 490-3622
- Mfr. Part No.:
- HC 1.25Y-3.5
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | 1.25Y | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Vinyl | |
| Width | 5.79mm | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | 6 mm | |
| Overall Length | 15.01mm | |
| Hooked | No | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 760μm | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series 1.25Y | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Insulation Material Vinyl | ||
Width 5.79mm | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size 6 mm | ||
Overall Length 15.01mm | ||
Hooked No | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 760μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Insulated crimp terminal, grooved type
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Standards
UL, CSA
- RS Stock No. 4903638
- Mfr. Part No. HC 1.25Y-4S
Each (In a Pack of 20)
$0.58
- RS Stock No. 0555515
- Mfr. Part No. 1.25-5B
1 Pack of 100
$14.57
- RS Stock No. 4903672
- Mfr. Part No. HC 2Y-4S
Each (In a Pack of 20)
$0.613
- RS Stock No. 0555517
- Mfr. Part No. 1.25-S3A
1 Pack of 100
$7.37
Related links
- Nichifu 22 AWG to 16 AWG Silver
- Nichifu 22 AWG to 16 AWG Silver
- Nichifu 16 AWG to 14 AWG Silver
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Vinyl
- Nichifu M6 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Nichifu 2.6mm² to 6.6mm² #8 Stud Size Vinyl, Yellow
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Nylon Yellow, Blue







