Nichifu, 2Y Uninsulated Fork Terminal, 16 AWG to 14 AWG, 8 mm Stud Size Vinyl, Silver
- RS Stock No.:
- 490-3672
- Mfr. Part No.:
- HC 2Y-4S
- Brand:
- Nichifu
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.26
(exc. GST)
$14.10
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Limited stock
- 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 980 | $0.613 | $12.26 |
| 1000 + | $0.585 | $11.70 |
*price indicative
- RS Stock No.:
- 490-3672
- Mfr. Part No.:
- HC 2Y-4S
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | 2Y | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 7.01mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.6mm² | |
| Stud Size | 8 mm | |
| Overall Length | 16mm | |
| Hooked | No | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 840μm | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series 2Y | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 7.01mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.6mm² | ||
Stud Size 8 mm | ||
Overall Length 16mm | ||
Hooked No | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 840μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Insulated crimp terminal, grooved type
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Standards
UL, CSA
Related links
- Nichifu 22 AWG to 16 AWG Silver
- Nichifu 22 AWG to 16 AWG Silver
- Nichifu 22 AWG to 16 AWG Silver
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Vinyl
- Nichifu 2.6mm² to 6.6mm² #8 Stud Size Vinyl, Yellow
- JST Uninsulated Crimp Spade Connector 5 mm Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M4 Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M3.5 Stud Size, Silver
