Eaton Fuse Switch Disconnector, 1 Pole, 16A Max Current, 16A Fuse Current
- RS Stock No.:
- 240-230
- Mfr. Part No.:
- 1713611 PHM25-16AFUSE
- Brand:
- Eaton
Subtotal (1 unit)*
$62.78
(exc. GST)
$72.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.78 |
*price indicative
- RS Stock No.:
- 240-230
- Mfr. Part No.:
- 1713611 PHM25-16AFUSE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Maximum Current | 16A | |
| Fuse Current Rating | 16A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Maximum Current 16A | ||
Fuse Current Rating 16A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- GB
The Eaton PHM Fuse switch-disconnector is an essential component for reliable electrical distribution in various applications. Designed to cater for a range of operational requirements, this innovative unit seamlessly combines functionality with safety. It serves to disconnect circuits with precision whilst ensuring optimal protection against overloads and short circuits. The advanced design of the fuse switch-disconnector facilitates easy integration into service distribution boards, enabling installation to be both straightforward and efficient. The robust specifications ensure durability across a vast range of operational conditions, making it suitable for diverse environments. With its single-pole configuration and substantial operational capabilities, this fuse switch-disconnector stands out as a vital asset in any electrical installation, providing confidence in performance and safety.
Offers a front-side actuator position for easy access
Meets stringent international certifications, assuring high safety standards
Features a degree of protection rated IP20, ensuring dependability in various settings
Utilises screw connections for secure and efficient electrical connectivity
Designed with an ambient operating temperature range that supports demanding environments
Incorporates a pollution degree rating of 3, enhancing its reliability under adverse conditions
Provides robust electrical connection, accommodating various cable entry types for flexibility
Ensures easy maintenance with a straightforward installation and operational process
Meets stringent international certifications, assuring high safety standards
Features a degree of protection rated IP20, ensuring dependability in various settings
Utilises screw connections for secure and efficient electrical connectivity
Designed with an ambient operating temperature range that supports demanding environments
Incorporates a pollution degree rating of 3, enhancing its reliability under adverse conditions
Provides robust electrical connection, accommodating various cable entry types for flexibility
Ensures easy maintenance with a straightforward installation and operational process
Related links
- Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Eaton Switch Disconnector 16A Max Current
- Eaton Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
