Eaton Fuse Switch Disconnector, 3 Pole, 800A Max Current
- RS Stock No.:
- 246-109
- Mfr. Part No.:
- 1318543 QSA800-3/3
- Brand:
- Eaton
Subtotal (1 unit)*
$4,220.66
(exc. GST)
$4,853.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,220.66 |
*price indicative
- RS Stock No.:
- 246-109
- Mfr. Part No.:
- 1318543 QSA800-3/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 800A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 800A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton robust three-pole fuse switch-disconnector is designed for superior reliability and efficiency in industrial applications. Featuring a rear mounting option, it seamlessly integrates into various setups while delivering exceptional performance with a rated operational current of 800 A. The product ensures mechanical durability and stability thanks to its NH3 construction size, guaranteeing long-lasting operation even in demanding environments. With a degree of protection rated at IP20, it protects against dust and accidental contact, making it suitable for use in various industrial settings. This switch-disconnector is not only focused on optimal performance but also on safety, complying with multiple international standards for ease of mind. Its comprehensive specifications, including thermal stability, electromagnetic compatibility, and UV resistance, position it as a reliable choice for panel builders and system integrators.
Designed for use in robust industrial environments
Offers rear mounting for versatile installation options
Complies with multiple international standards ensuring safety
Features a high operational current capability
Suits a variety of mounting methods and cable entry types
Provides a top/bottom cable entry for effective wiring solutions
Includes features for temperature stability and corrosion resistance
Offers rear mounting for versatile installation options
Complies with multiple international standards ensuring safety
Features a high operational current capability
Suits a variety of mounting methods and cable entry types
Provides a top/bottom cable entry for effective wiring solutions
Includes features for temperature stability and corrosion resistance
Related links
- Eaton Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 100A Max Current
- Eaton Fuse Switch Disconnector 315A Max Current
- Eaton Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Eaton Fuse Switch Disconnector 200A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 125A Max Current
