Eaton Fuse Switch Disconnector, 3 Pole, 200A Max Current
- RS Stock No.:
- 246-110
- Mfr. Part No.:
- 1318547 QSA200N-2/3
- Brand:
- Eaton
Subtotal (1 unit)*
$2,158.09
(exc. GST)
$2,481.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,158.09 |
*price indicative
- RS Stock No.:
- 246-110
- Mfr. Part No.:
- 1318547 QSA200N-2/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 200A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 200A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton fuse switch-disconnector stands out as a reliable solution for efficient power management. Engineered for seamless integration into your electrical systems, it ensures continuous and safe operations. The 3-pole configuration allows for versatile applications, accommodating various mounting requirements. Its robust design guarantees durability, while the high-rated insulation voltage ensures optimal safety. Easy to install and operate, this device is ideal for environments demanding both functionality and reliability, making it suitable for industrial and commercial sectors alike. With features aimed at enhancing user experience, this product represents a thoughtful blend of performance and dependability.
Rated for optimal performance, boasting an impressive 200 A capacity
Designed for rear mounting, offering flexibility in installation
Certification compliance ensures high standards for safety and quality
Low environmental impact supported by RoHS compliance
Enhances operational performance with optional stop function
Equipped with connectors, facilitating easy electrical connections
Can withstand diverse climatic conditions, operating efficiently from -25 °C to 55 °C
Offers multiple mounting options for ease of use in various applications
Incorporates a degree of protection, reinforcing its robust design and reliability
Designed for rear mounting, offering flexibility in installation
Certification compliance ensures high standards for safety and quality
Low environmental impact supported by RoHS compliance
Enhances operational performance with optional stop function
Equipped with connectors, facilitating easy electrical connections
Can withstand diverse climatic conditions, operating efficiently from -25 °C to 55 °C
Offers multiple mounting options for ease of use in various applications
Incorporates a degree of protection, reinforcing its robust design and reliability
Related links
- Eaton Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 315A Max Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 200A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
