Eaton Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 245-962
- Mfr. Part No.:
- 1318030 QSA125N1-00/3
- Brand:
- Eaton
Subtotal (1 unit)*
$1,376.62
(exc. GST)
$1,583.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,376.62 |
*price indicative
- RS Stock No.:
- 245-962
- Mfr. Part No.:
- 1318030 QSA125N1-00/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Series | QSA | |
| IP Rating | IP20, IP00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3 IEC/EN 60947 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Series QSA | ||
IP Rating IP20, IP00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3 IEC/EN 60947 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton QSA Fuse switch-disconnector stands as a robust solution for effective power management in industrial settings. Engineered with a three-pole design, it assures reliability and safety in electrical installations. The device is created to accommodate rear mounting, providing flexibility for installation in varied environments. Its significant current capacity of 125 A makes it ideal for heavy-duty applications, while comprehensive compliance with global standards ensures superior performance under demanding conditions. The product is enhanced with features supporting both efficiency and safety, guaranteeing prolonged operational lifespan. With thorough attention to electromagnetic compatibility, the switch-disconnector maintains effective functionality even in challenging electrical conditions, making it an invaluable addition to any industrial setup.
Designed for both rear mounting and versatile installation
Complies with international safety standards for enhanced reliability
Excellent capacity for handling high electrical loads efficiently
Ensures operational safety through its comprehensive design
Facilitates easier maintenance with a straightforward user interface
Features excellent electromagnetic compatibility for stable performance
Constructed to withstand diverse environmental conditions
Related links
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 200 A, 200A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 315 A, 315A
