Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 246-746
- Mfr. Part No.:
- 183036 XNH00-FCL-S160
- Brand:
- Eaton
Subtotal (1 unit)*
$363.11
(exc. GST)
$417.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.11 |
*price indicative
- RS Stock No.:
- 246-746
- Mfr. Part No.:
- 183036 XNH00-FCL-S160
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Busbar, Vertical, Horizontal | |
| Switching Voltage | 800V | |
| Switching Current | 160A | |
| Terminal Type | Screw | |
| Series | xEffect XNH | |
| IP Rating | IP2XC, IP20, IP10 | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Busbar, Vertical, Horizontal | ||
Switching Voltage 800V | ||
Switching Current 160A | ||
Terminal Type Screw | ||
Series xEffect XNH | ||
IP Rating IP2XC, IP20, IP10 | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3 | ||
- COO (Country of Origin):
- DE
The Eaton innovative device stands at the forefront of circuit protection technology, designed specifically for busbar systems. The Eaton xEffect XNH fuse-switch offers a robust solution, featuring a three-pole flange connection for seamless integration with M8 connections and a wide range of cable sizes. Engineered to ensure reliable operation under demanding conditions, this device complies with critical industry standards, ensuring both safety and efficiency. With its compact design and optimal heat dissipation features, the xEffect XNH is ideal for various applications, guaranteeing improved performance and longevity, even in challenging environments. Leveraging advanced materials and technology, this product not only meets but exceeds, user expectations for durability and operational reliability.
Compact design allows for efficient space utilization in installations
Flange connection at the M8 maximum accommodates cables up to 95 mm², enhancing versatility
Light fuse monitoring functionality improves system reliability and safety
Halogen-free construction ensures a reduced environmental impact
Sealable standard enhances security and prevents unauthorized access
Robust thermal stability increases the lifespan and reliability under high-temperature environments
Electromagnetic compatibility ensures seamless operation with various devices
Mechanical impact resistance fortifies the device against unintentional damage
User-friendly activation type designed for convenient manual operation
Enhanced protection against electric shock improves safety in use
- RS Stock No. 0248896
- Mfr. Part No. 183034 XNH00-S160-BT1
Each
$295.64
- RS Stock No. 0248893
- Mfr. Part No. 183025 XNH00-A160
Each
$181.54
- RS Stock No. 0246744
- Mfr. Part No. 183033 XNH00-S160
Each
$276.74
- RS Stock No. 0246743
- Mfr. Part No. 183027 XNH00-FCL-A160
Each
$320.09
Related links
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A











