Eaton Switch Disconnector, 1 Pole, 63A Max Current
- RS Stock No.:
- 255-239
- Mfr. Part No.:
- 248238 Z-SLK/NEOZ/1
- Brand:
- Eaton
Subtotal (1 unit)*
$860.42
(exc. GST)
$989.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $860.42 |
*price indicative
- RS Stock No.:
- 255-239
- Mfr. Part No.:
- 248238 Z-SLK/NEOZ/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Maximum Current | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Maximum Current 63A | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector redefines the standards of performance and reliability within electrical distribution systems. This meticulously engineered product merges advanced technology with optimal safety features, making it essential for various applications.
Features a wide operational voltage range for versatile applications
Lightweight design contributes to easier handling during installation
Facilitates up to 63 A rated operation for demanding usage
Supports extensive terminal capacity for various wire sizes
Provides clear overvoltage and flicker protection
Constructed to withstand high ambient temperatures for reliable operation
Lightweight design contributes to easier handling during installation
Facilitates up to 63 A rated operation for demanding usage
Supports extensive terminal capacity for various wire sizes
Provides clear overvoltage and flicker protection
Constructed to withstand high ambient temperatures for reliable operation
Related links
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 16A Max Current
- Eaton Switch Disconnector 10A Max Current
- Eaton Fuse Switch Disconnector 63A Max Current
- Siemens Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current
