Schneider Electric Fuse Switch Disconnector, 4 Pole, 1600A Max Current
- RS Stock No.:
- 340-971
- Mfr. Part No.:
- 33449
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20,016.94
(exc. GST)
$23,019.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,016.94 |
*price indicative
- RS Stock No.:
- 340-971
- Mfr. Part No.:
- 33449
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 1600A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT NS/NA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 1600A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT NS/NA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Molded case switch-disconnector with mechanical durability of 6000 cycles and electrical durability of 1000 cycles at 440V AC, 50/60Hz, conforming to IEC 60947-3. Designed for operation in ambient air temperatures ranging from -25 to 70°C.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 1600A Max Current
- Schneider Electric Fuse Switch Disconnector 1600A Max Current
- Schneider Electric Switch Disconnector 1600A Max Current
- Schneider Electric Switch Disconnector 1600A Max Current
- Eaton Switch Disconnector 1600A Max Current
- Siemens Switch Disconnector 1600A Max Current
- ABB Switch Disconnector 1600A Max Current, 1.6kA Fuse Current
- ABB Switch Disconnector 1600A Max Current, 1250A Fuse Current

