Schneider Electric Fuse Switch Disconnector, 4 Pole, 1250A Max Current
- RS Stock No.:
- 354-448
- Mfr. Part No.:
- LV453427
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21,883.82
(exc. GST)
$25,166.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,883.82 |
*price indicative
- RS Stock No.:
- 354-448
- Mfr. Part No.:
- LV453427
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 1250A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 1250A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector ComPacT NSX1250 NA DC PV is a 4-pole, 1250A rated device designed for DC photovoltaic applications. It provides reliable circuit disconnection and isolation, ensuring safe operation in solar energy systems.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 1250A Max Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Schneider Electric Switch Disconnector 1250A Max Current
- ABB Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Socomec Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- ABB Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Siemens Switch Disconnector 1250A Max Current
- Switch Disconnector 1250A Max Current

