Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
- RS Stock No.:
- 212-5801
- Mfr. Part No.:
- 3LD2866-0TB51
- Brand:
- Siemens
Subtotal (1 unit)*
$909.11
(exc. GST)
$1,045.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $909.11 |
*price indicative
- RS Stock No.:
- 212-5801
- Mfr. Part No.:
- 3LD2866-0TB51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 125A | |
| Fuse Current Rating | 125A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | SENTRON | |
| Series | 3LD | |
| Mechanical Fuse Size | Size 4 | |
| Throw Configuration | Single Throw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 125A | ||
Fuse Current Rating 125A | ||
Enclosed/Not Enclosed Enclosed | ||
Range SENTRON | ||
Series 3LD | ||
Mechanical Fuse Size Size 4 | ||
Throw Configuration Single Throw | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch has rated continuous current of 125A and type of switch is DIN-rail mounting with size 4. The type of switch is Molded-plastic enclosure for metric threaded joint. It is use for main switch, switch disconnector, safety switch and maintenance/repair switch.
It consist three poles
Fixed mounting Device type
Fixed mounting Device type
Related links
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- ABB Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Socomec Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- ABB Switch Disconnector 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Eaton Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
