Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

Subtotal (1 unit)*

$911.01

(exc. GST)

$1,047.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$911.01

*price indicative

RS Stock No.:
243-4308
Mfr. Part No.:
3LD2866-1GP53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

SENTRON

Series

3LD

Mechanical Fuse Size

RK5

Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens SENTRON 3LD series switch disconnector has 3-pole configuration with current rating of 125 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.

Operating temperature range is -25°C to 55°C
IP65 Degree of protection

Related links