RS PRO Light Grey Polycarbonate General Purpose Enclosure, IP67, Flanged, Transparent Lid, 105 x 105 x 45.1mm
- RS Stock No.:
- 336-888
- Brand:
- RS PRO
Subtotal (1 unit)*
$32.52
(exc. GST)
$37.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.52 |
*price indicative
- RS Stock No.:
- 336-888
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| External Length | 105mm | |
| External Height | 45.1mm | |
| External Width | 105mm | |
| External Dimensions | 105 x 105 x 45.1mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
External Length 105mm | ||
External Height 45.1mm | ||
External Width 105mm | ||
External Dimensions 105 x 105 x 45.1mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP65 Rating
This RS PRO hermetic enclosure is designed to provide robust protection against water ingress, making it ideal for various industrial applications. The enclosure features a silicone gasket that ensures an IP65 rating, offering reliable protection for sensitive components.
Features and Benefits
Made of polycarbonate: Durable and lightweight construction
Protection against liquids and solid objects: IP65 rating ensures safety in challenging environments
Supplied with four screws: Easy and secure assembly
Threaded brass inserts: Reliable and sturdy assembly
Lid made of transparent polycarbonate: Allows easy visibility of internal components
Protection against liquids and solid objects: IP65 rating ensures safety in challenging environments
Supplied with four screws: Easy and secure assembly
Threaded brass inserts: Reliable and sturdy assembly
Lid made of transparent polycarbonate: Allows easy visibility of internal components
Applications
Industrial automation
Electronics housing
Outdoor installations
Electronics housing
Outdoor installations
Additional Information
Lid with recess for membrane keypads and overlays
Can be mounted on walls and other surfaces using mounting ears
Can be mounted on walls and other surfaces using mounting ears
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 105 x 105 x 45.1mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 105 x 105 x 45mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 105 x 105 x 45.1mm
- RS PRO Light Grey ABS General Purpose Enclosure Flanged 105 x 105 x 45mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 105 x 105 x 45mm
- RS PRO Light Grey ABS General Purpose Enclosure Flanged 105 x 105 x 45mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 150 x 100 x 60mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure Flanged 90 x 90 x 45mm
