RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, 45 mm x 105 mm x 105 mm
- RS Stock No.:
- 336-959
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.33
(exc. GST)
$65.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.33 |
*price indicative
- RS Stock No.:
- 336-959
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 45mm | |
| External Length | 105mm | |
| External Width | 105mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 45mm | ||
External Length 105mm | ||
External Width 105mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP67 Rating
The RS PRO Hermetic Enclosure is designed for applications requiring a secure and hermetically sealed environment. Ideal for protecting sensitive equipment, this enclosure offers robust protection against liquids and solid objects, ensuring reliability in challenging conditions.
Features and Benefits
Made of PC: Durable and resistant to impact
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Easy and secure assembly
Threaded Brass Inserts: Provides reliable assembly and longevity
Applications
Industrial equipment protection
Outdoor installations
Electronics housing
Additional Information
Versions available with ABS and PC
Transparent polycarbonate cover option
Captive screws for secure fastening
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ZP105 Series Light Grey Polycarbonate General Purpose Enclosure 105 mm, 105 mm
- RS PRO ZP105 Series Light Grey ABS General Purpose Enclosure 105 mm, 105 mm
- RS PRO ZP105 Series Light Grey Polycarbonate General Purpose Enclosure 105 mm, 105 mm
- RS PRO ZP105 Series Light Grey ABS General Purpose Enclosure 105 mm, 105 mm
- RS PRO ZP105 Series Light Grey Polycarbonate Enclosure IK07 74.7 mm 105 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 120 mm, 120 mm
- RS PRO ZP90 Series Light Grey Polycarbonate General Purpose Enclosure 90 mm, 90 mm
- RS PRO ZP105 Series Light Grey ABS General Purpose Enclosure IK07 60 mm 105 mm
