RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45 mm x 119.9 mm x 119.9 mm
- RS Stock No.:
- 336-923
- Brand:
- RS PRO
Subtotal (1 unit)*
$52.02
(exc. GST)
$59.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.02 |
*price indicative
- RS Stock No.:
- 336-923
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 45mm | |
| External Length | 119.9mm | |
| External Width | 119.9mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 45mm | ||
External Length 119.9mm | ||
External Width 119.9mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP67 Rating
This RS PRO hermetic enclosure is designed for applications requiring robust protection against water ingress. Made from durable polycarbonate, it features a polyurethane gasket that ensures an IP67 rating, making it ideal for harsh environments. The enclosure includes a lid with a recess for membrane keypads and overlays, and threaded brass inserts for reliable assembly.
Features and Benefits
Made of PC: Provides durability and strength
Lid Made of Transparent PC: Allows visibility of internal components
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Facilitates easy installation
Threaded Brass Inserts: Ensures reliable assembly
Applications
Industrial environments
Outdoor installations
Electronics housing
Additional Information
Gasket Material: Polyurethane
External Dimensions: 119.9 x 119.9 x 45 mm
Colour: Light Grey with Transparent Lid
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 120 mm, 120 mm
- RS PRO ZP105 Series Light Grey Polycarbonate General Purpose Enclosure 105 mm, 105 mm
- RS PRO ZP90 Series Light Grey Polycarbonate General Purpose Enclosure 90 mm, 90 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 120 mm, 120 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 120 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 60 mm, 120 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 120 mm, 160 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 80 mm 60 mm
