RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP67, 75 mm x 119.9 mm x 119.9 mm
- RS Stock No.:
- 336-928
- Brand:
- RS PRO
Subtotal (1 unit)*
$44.33
(exc. GST)
$50.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.33 |
*price indicative
- RS Stock No.:
- 336-928
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 75mm | |
| External Width | 119.9mm | |
| External Length | 119.9mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 75mm | ||
External Width 119.9mm | ||
External Length 119.9mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP67 Rating
This RS PRO hermetic enclosure is designed for applications requiring a secure, sealed environment. Ideal for protecting sensitive equipment, it offers robust protection against liquids and solid objects with its IP67 rating. The enclosure is constructed from durable ABS material, with a transparent polycarbonate lid for easy visibility.
Features and Benefits
Made of PC: Ensures durability and strength
Lid Made of Transparent PC: Allows for easy inspection of internal components
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Facilitates easy assembly and installation
Threaded Brass Inserts: Provides reliable and secure assembly
Applications
Industrial equipment protection
Electronics housing
Outdoor installations
Additional Information
Gasket Material: Polyurethane for enhanced sealing
External Dimensions: 119.9 x 119.9 x 75 mm
Colour: Light Grey with Transparent Lid
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 120 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 120 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 210 mm, 140 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 120 mm, 120 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 80 mm 60 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 60 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 240.2 mm, 120 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 120 mm, 120 mm
