RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, 75 mm x 119.9 mm x 119.9 mm

Subtotal (1 unit)*

$60.67

(exc. GST)

$69.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.67

*price indicative

RS Stock No.:
336-926
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

75mm

External Width

119.9mm

External Length

119.9mm

IP Rating

IP67

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Standards/Approvals

No

Transparent Door

No

Gasket Material

Polyurethane

COO (Country of Origin):
PL

RS PRO Hermetic Enclosure, IP67 Rating


The RS PRO Hermetic Enclosure is designed for applications requiring a secure, hermetically sealed environment. Ideal for protecting sensitive equipment, this enclosure offers robust protection against liquids and solid objects, ensuring reliability in challenging conditions.

Features and Benefits


Made of PC: Provides durability and strength

Lid Made of Transparent PC: Allows easy visibility of internal components

Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection

Supplied With Four Screws: Facilitates easy assembly and installation

Threaded Brass Inserts: Ensures reliable and secure assembly

Applications


Industrial equipment

Electronics housing

Outdoor installations

Additional Information


Gasket Material: Polyurethane

External Dimensions: 119.9 x 119.9 x 75 mm

Colour: Light Grey

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy