RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, 60 mm x 160 mm x 80 mm

Subtotal (1 unit)*

$65.44

(exc. GST)

$75.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.44

*price indicative

RS Stock No.:
336-932
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

60mm

External Length

160mm

External Width

80mm

IP Rating

IP67

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Standards/Approvals

No

Transparent Door

No

Gasket Material

Polyurethane

COO (Country of Origin):
PL

RS PRO Hermetic Enclosure, IP67 Rating


This RS PRO hermetic enclosure is designed for applications requiring a secure and sealed environment. Ideal for protecting sensitive equipment, it offers robust protection against dust and water ingress, ensuring reliability in challenging conditions.

Features and Benefits


Made of PC: Durable and impact-resistant material

Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection

Supplied With Four Screws: Easy and secure assembly

Threaded Brass Inserts: Provides reliable and sturdy assembly

Applications


Industrial automation

Outdoor installations

Electronics housing

Additional Information


Standard screws, captive screws, bushings, hinges, and wall mount handles included

Polyurethane gasket for enhanced sealing

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy