RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 60 mm x 160 mm x 80 mm
- RS Stock No.:
- 336-933
- Brand:
- RS PRO
Subtotal (1 unit)*
$60.13
(exc. GST)
$69.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.13 |
*price indicative
- RS Stock No.:
- 336-933
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 160mm | |
| External Width | 80mm | |
| IP Rating | IP67 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 160mm | ||
External Width 80mm | ||
IP Rating IP67 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP67 Rating
This RS PRO hermetic enclosure is designed for applications requiring a secure and sealed environment. Ideal for protecting sensitive equipment, it offers robust protection against dust and water ingress, ensuring reliability in challenging conditions.
Features and Benefits
Made of PC: Durable and impact-resistant material
Lid Made of Transparent PC: Allows easy visibility of internal components
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Facilitates easy and secure assembly
Threaded Brass Inserts: Provides reliable and sturdy assembly
Applications
Industrial automation
Telecommunications
Outdoor installations
Marine environments
Additional Information
Gasket Material: Polyurethane for enhanced sealing
External Dimensions: 160.0 x 80.0 x 60.0 mm
Colour: Light Grey with Transparent Lid
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 160 mm, 80 mm
- RS PRO Light Grey ABS General Purpose Enclosure 160 mm, 80 mm
- RS PRO ZP90 Series Light Grey Polycarbonate General Purpose Enclosure 90 mm, 90 mm
- RS PRO Light Grey Polycarbonate General Purpose Enclosure 80 mm, 160 mm
- RS PRO ZP150 Series Light Grey Polycarbonate Enclosure 150 mm, 100 mm
- Takachi Electric Industrial BDN Series Light Grey Die Cast Aluminium Enclosure 160 mm, 110 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 160 mm, 80 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 IK08 80 mm 85 mm
