RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure, IP65, Flanged, Aluminium Lid, 171x121x55mm
- RS Stock No.:
- 490-279
- Mfr. Part No.:
- RND 455-00420
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-279
- Mfr. Part No.:
- RND 455-00420
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 171 mm | |
| External Height | 55 mm | |
| External Width | 121 mm | |
| External Dimensions | 171x121x55mm | |
| IP Rating | IP65 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 171 mm | ||
External Height 55 mm | ||
External Width 121 mm | ||
External Dimensions 171x121x55mm | ||
IP Rating IP65 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Sturdy metal enclosure is designed for those who demand durability and reliability in various industrial applications. Crafted from high quality aluminium alloy, it boasts an IP 65 protection rating, ensuring that it withstands harsh external environments while keeping internal components safe from dust and water ingress. The precise dimensions of 171 x 121 x 55 mm make it a versatile solution for housing critical electronic components. With integrated flanges for wall mounting and guide grooves for vertical orientation, installation is both efficient and flexible.
IP 65 rating provides enhanced protection against water and dust
Flanges ensure secure and straightforward wall mounting
Guide grooves allow for versatile vertical component mounting
Ideal for industrial applications offering extended durability
Sleek aluminium finish complements modern engineered settings
Flanges ensure secure and straightforward wall mounting
Guide grooves allow for versatile vertical component mounting
Ideal for industrial applications offering extended durability
Sleek aluminium finish complements modern engineered settings
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 222 x 146 x 55mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 64 x 58 x 35mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 160 x 100 x 81mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 50.8x50.8x31.8mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 160 x 100 x 81mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 222 x 146 x 82mm