RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure, IP65, Flanged, Aluminium Lid, 115x90x55mm
- RS Stock No.:
- 490-847
- Mfr. Part No.:
- RND 455-00418
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-847
- Mfr. Part No.:
- RND 455-00418
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 115 mm | |
| External Height | 55 mm | |
| External Width | 90 mm | |
| External Dimensions | 115x90x55mm | |
| IP Rating | IP65 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 115 mm | ||
External Height 55 mm | ||
External Width 90 mm | ||
External Dimensions 115x90x55mm | ||
IP Rating IP65 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Metal Enclosure is an ideal solution for protecting sensitive electronics in diverse environments. Crafted from high quality aluminium alloy, it boasts robust durability and a sleek design that effortlessly complements various industrial settings. The enclosure's dimensions, perfectly suited for your equipment, ensure a snug fit while maintaining accessibility. Its IP 65 protection rating guarantees resilience against dust and water ingress, making it suitable for outdoor applications. With convenient flanges designed for wall mounting and inside guide grooves for vertical placement, assembling your setup is streamlined. This enclosure not only prioritises functionality but also adapts seamlessly to industrial and automated engineering contexts, ensuring that your PCB mountings are practical whether arranged horizontally or vertically.
Constructed from a sturdy aluminium alloy for long lasting durability
Designed for easy wall mounting with integrated flanges
Space efficient dimensions cater to a variety of specific applications
Presents a sleek aluminium finish that suits professional environments
Perfectly accommodates industrial and automated engineering needs
Designed for easy wall mounting with integrated flanges
Space efficient dimensions cater to a variety of specific applications
Presents a sleek aluminium finish that suits professional environments
Perfectly accommodates industrial and automated engineering needs
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 171x121x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 90x38x30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 50.8x50.8x31.8mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.6x89.7x55.2mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.7x89.7x55.1mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Flanged 222.3x146.1x55.5mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 222 x 146 x 55mm