RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure, IP66, Aluminium Lid, 114.6x89.7x55.2mm
- RS Stock No.:
- 490-748
- Mfr. Part No.:
- RND 455-00802
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-748
- Mfr. Part No.:
- RND 455-00802
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 114.6 mm | |
| External Height | 55.2 mm | |
| External Width | 89.7 mm | |
| External Dimensions | 114.6x89.7x55.2mm | |
| IP Rating | IP66 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 114.6 mm | ||
External Height 55.2 mm | ||
External Width 89.7 mm | ||
External Dimensions 114.6x89.7x55.2mm | ||
IP Rating IP66 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Metal Enclosure is designed for durability and robust performance, making it an ideal choice for various applications where reliability is paramount. This enclosure not only meets industrial standards but also comes with features that facilitate easy installation, including flanges for fastening, making it versatile for both wall and site mounting. Enhanced with stainless steel M3.5 flat head screws and additional sealing gaskets, this product is built to withstand challenging environments while safeguarding the integrity of your electronic installations. Ultimately, this enclosure combines aesthetic appeal with functional design, making it the perfect solution for your housing needs.
Constructed from natural aluminium for a lightweight yet sturdy build
Flanges for versatile mounting options allowing for easy installation
Supplied with stainless steel screws to enhance durability and resistance to wear
Incorporates sealing gaskets for superior dust and moisture protection
Includes tapped holes for effortless cover fastening
Flanges for versatile mounting options allowing for easy installation
Supplied with stainless steel screws to enhance durability and resistance to wear
Incorporates sealing gaskets for superior dust and moisture protection
Includes tapped holes for effortless cover fastening
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.7x89.7x55.1mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 50.8x50.8x31.8mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 90x38x30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 171x121x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Black Lid, 275x175x65.5mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Flanged 222.3x146.1x55.5mm