RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure, IP65, Flanged, Aluminium Lid, 125x80x57mm
- RS Stock No.:
- 492-270
- Mfr. Part No.:
- RND 455-00424
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-270
- Mfr. Part No.:
- RND 455-00424
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 125 mm | |
| External Height | 57 mm | |
| External Width | 80 mm | |
| External Dimensions | 125x80x57mm | |
| IP Rating | IP65 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 125 mm | ||
External Height 57 mm | ||
External Width 80 mm | ||
External Dimensions 125x80x57mm | ||
IP Rating IP65 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Sealed aluminium enclosure is designed to withstand the rigours of external environments while providing optimal protection for your electronic components. Crafted from durable aluminium alloy, it boasts an IP 65 protection rating, ensuring resistance against dust and water ingress. With dimensions of 125 x 80 x 57 mm, it fits a variety of applications, making it ideal for both industrial and automated engineering needs. Featuring flanges for convenient wall mounting and inside guide grooves for vertical mounting, this enclosure enables seamless integration into your setups. Its sleek aluminium colour not only gives it a modern appearance but also contributes to effective thermal management. Whether you're incorporating it into a complex system or using it for standalone projects, this enclosure meets the demands of todays engineering challenges.
Durable aluminium alloy construction ensures longevity and reliability
IP 65 rating protects against moisture and dust ingress for outdoor use
Flanges facilitate easy and secure wall mounting
Guide grooves allow for flexible vertical mounting options
Compact dimensions make it versatile for various electronic applications
Ideal for industrial grade environments which ensuring consistent performance
Sleek design offers both functionality and aesthetic appeal
IP 65 rating protects against moisture and dust ingress for outdoor use
Flanges facilitate easy and secure wall mounting
Guide grooves allow for flexible vertical mounting options
Compact dimensions make it versatile for various electronic applications
Ideal for industrial grade environments which ensuring consistent performance
Sleek design offers both functionality and aesthetic appeal
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 171x121x55mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 222 x 146 x 55mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 64 x 58 x 35mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 160 x 100 x 81mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 50.8x50.8x31.8mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 90x38x30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.7x89.7x55.1mm