RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure, IP66, Aluminium Lid, 114.7x89.7x55.1mm
- RS Stock No.:
- 492-359
- Mfr. Part No.:
- RND 455-00720
- Brand:
- RND
Subtotal (1 unit)*
$12.20
(exc. GST)
$14.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 51 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $12.20 |
*price indicative
- RS Stock No.:
- 492-359
- Mfr. Part No.:
- RND 455-00720
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 114.7 mm | |
| External Height | 55.1 mm | |
| External Width | 89.7 mm | |
| External Dimensions | 114.7x89.7x55.1mm | |
| IP Rating | IP66 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 114.7 mm | ||
External Height 55.1 mm | ||
External Width 89.7 mm | ||
External Dimensions 114.7x89.7x55.1mm | ||
IP Rating IP66 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Metal Enclosure offers a robust solution for your electronic components, crafted from natural aluminium to ensure durability and resilience. With external dimensions designed to accommodate standard sizes, its compact form factor ensures optimal space utilisation while maintaining a sleek aesthetic. The enclosure is IP 66 rated, delivering exceptional protection against dust and moisture, making it an ideal choice for both indoor and outdoor applications. Supplied complete with stainless steel screws, this product guarantees secure lid mounting. Enhanced by additional sealing gaskets, it guarantees a watertight seal, safeguarding your devices. This enclosure meets the demands of various industries, reflecting a perfect combination of functionality and sophistication in design.
Proudly constructed from high quality aluminium alloy for long lasting performance
Designed with practical tapped holes on the body for easy installation
Inclusive of stainless steel M3.5 flat head screws which ensuring secure assembly
Engineered for superior dust and moisture protection with additional sealing gaskets
Compact dimensions enable versatile applications across various projects
Designed with practical tapped holes on the body for easy installation
Inclusive of stainless steel M3.5 flat head screws which ensuring secure assembly
Engineered for superior dust and moisture protection with additional sealing gaskets
Compact dimensions enable versatile applications across various projects
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.6x89.7x55.2mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 50.8x50.8x31.8mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 90x38x30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 171x121x55mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Flanged 222.3x146.1x55.5mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Black Lid, 275x175x65.5mm