RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure, Aluminium Lid, 90x38x30mm
- RS Stock No.:
- 490-381
- Mfr. Part No.:
- RND 455-00848
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-381
- Mfr. Part No.:
- RND 455-00848
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 90 mm | |
| External Height | 30 mm | |
| External Width | 38 mm | |
| External Dimensions | 90x38x30mm | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 90 mm | ||
External Height 30 mm | ||
External Width 38 mm | ||
External Dimensions 90x38x30mm | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust metal enclosure is designed for versatility and durability, making it an ideal choice for various applications. Crafted from high quality natural aluminium, this enclosure not only ensures strong protection for sensitive components but also contributes to heat dissipation, making it suitable for devices that operate in challenging conditions. With external dimensions of 38 x 90 x 30 mm, it accommodates various electronic components with ease. Its lightweight design does not compromise on strength, allowing for efficient portability and installation in various projects. Whether you're developing instruments, sensors, or terminal boxes, this enclosure offers a reliable solution for reliable and long lasting performance in demanding environments.
Robust construction ensures excellent protection from environmental factors
Lightweight design facilitates easy installation and transportation
Moulded aluminium construction enhances durability and lifespan
Efficient heat management makes it ideal for high temperature applications
Stylish natural aluminium finish provides a professional appearance
Lightweight design facilitates easy installation and transportation
Moulded aluminium construction enhances durability and lifespan
Efficient heat management makes it ideal for high temperature applications
Stylish natural aluminium finish provides a professional appearance
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 50.8x50.8x31.8mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.6x89.7x55.2mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 171x121x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.7x89.7x55.1mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Black Lid, 275x175x65.5mm
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Flanged 222.3x146.1x55.5mm