RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP54, Dark Grey Lid, 120x60x40mm
- RS Stock No.:
- 490-651
- Mfr. Part No.:
- RND 455-00279
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-651
- Mfr. Part No.:
- RND 455-00279
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 120 mm | |
| External Height | 40 mm | |
| External Width | 60 mm | |
| External Dimensions | 120x60x40mm | |
| IP Rating | IP54 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 120 mm | ||
External Height 40 mm | ||
External Width 60 mm | ||
External Dimensions 120x60x40mm | ||
IP Rating IP54 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is designed for durability and versatility, tailor made to house instruments or telecommunications equipment with utmost reliability. Measuring 120 x 60 x 40 mm, it boasts a sleek dark grey finish crafted from high quality ABS material. With an IP 54 protection rating, this enclosure effectively safeguards its contents from dust and splashes, making it an ideal choice for various demanding environments. The innovative design facilitates easy assembly using four M3 flat head screws, ensuring the top and bottom parts are firmly fastened. Whether you're a hobbyist or a professional, you'll appreciate not just the functionality but also the aesthetic appeal of this enclosure, which captures both form and function effortlessly.
Crafted from high grade ABS for enhanced durability
IP 54 rating ensures protection against dust and water splashes
Compact dimensions make it suitable for a range of applications
Easy to assemble with included M3 flat head screws
Sleek dark grey colour adds a modern touch to your project
Fire class rating of UL 94 V 0 provides added safety assurance
IP 54 rating ensures protection against dust and water splashes
Compact dimensions make it suitable for a range of applications
Easy to assemble with included M3 flat head screws
Sleek dark grey colour adds a modern touch to your project
Fire class rating of UL 94 V 0 provides added safety assurance
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x150x45mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x190x80mm
- CAMDENBOSS 3400 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x60x40mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x100x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 121x171x80mm