RND RND 455 Series Light Grey ABS General Purpose Enclosure, IP54, Light Grey Lid, 150 x 80 x 30mm
- RS Stock No.:
- 492-528
- Mfr. Part No.:
- RND 455-00293
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-528
- Mfr. Part No.:
- RND 455-00293
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 150 mm | |
| External Height | 30 mm | |
| External Width | 80 mm | |
| External Dimensions | 150 x 80 x 30mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 150 mm | ||
External Height 30 mm | ||
External Width 80 mm | ||
External Dimensions 150 x 80 x 30mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is designed for versatility and robustness, making it an ideal choice for housing instruments or telecommunications equipment. Crafted from high quality light grey ABS material, this enclosure combines durability with a sleek appearance. With precise dimensions of 150 x 80 x 30 mm, it provides a snug fit for your equipment while ensuring ease of installation. Its thoughtful design features four M3 flat head screws, ensuring that the top and bottom parts are securely fastened. This enclosure not only prioritises functionality but also meets safety standards, making it suitable for a variety of applications requiring reliability and strength.
Constructed from impact resistant ABS material for enhanced durability
Accommodates a snug fit for various instruments and equipment
IP 54 rating ensures protection against dust and water splashes
Designed with four M3 flat head screws for secure assembly
Fire class UL 94 V 0 enhances safety in electrical applications
Accommodates a snug fit for various instruments and equipment
IP 54 rating ensures protection against dust and water splashes
Designed with four M3 flat head screws for secure assembly
Fire class UL 94 V 0 enhances safety in electrical applications
Related links
- RND RND 455 Series Aluminium Aluminium General Purpose Enclosure Aluminium Lid, 50 x 45 x 30mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Flanged 50x50.4x27mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 125x75x37mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 118.15x78.35x54.6mm
- RND RND 455 Series Light Grey ABS IP65 105x70x40mm