RND RND 455 Series Light Grey ABS General Purpose Enclosure, IP65, IK07, Light Grey Lid, 60x60x40mm
- RS Stock No.:
- 490-303
- Mfr. Part No.:
- RND 455-01330
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13.34
(exc. GST)
$15.34
(inc. GST)
- RS Stock No.:
- 490-303
- Mfr. Part No.:
- RND 455-01330
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 60 mm | |
| External Height | 40 mm | |
| External Width | 60 mm | |
| External Dimensions | 60x60x40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 60 mm | ||
External Height 40 mm | ||
External Width 60 mm | ||
External Dimensions 60x60x40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
IK Rating IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Plastic Enclosure is designed for a variety of applications, offering robust performance and reliability. The distinct structure combines superior engineering with versatile functionality, making it an ideal choice for both professionals and hobbyists alike. Its unique design ensures ease of installation and compatibility with various setups, ensuring that users achieve optimal results without compromise.
Designed to support high performance and reliability
Lightweight material facilitates effortless handling
Exceptional precision contributes to overall project accuracy
Innovative engineering streamlines both assembly and maintenance
Lightweight material facilitates effortless handling
Exceptional precision contributes to overall project accuracy
Innovative engineering streamlines both assembly and maintenance
Related links
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 60x60x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 125x75x37mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 210x140x60mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 240x191x106mm
- RND RND 455 Series Light Grey ABS IP65 Transparent Lid, 135x135x60mm
