RND RND 455 Series Light Grey ABS General Purpose Enclosure, IP00, Flanged, Light Grey Lid, 70.6x105x50.5mm
- RS Stock No.:
- 492-645
- Mfr. Part No.:
- RND 455-00324
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-645
- Mfr. Part No.:
- RND 455-00324
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 105 mm | |
| External Height | 50.5 mm | |
| External Width | 70.6 mm | |
| External Dimensions | 70.6x105x50.5mm | |
| IP Rating | IP00 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 105 mm | ||
External Height 50.5 mm | ||
External Width 70.6 mm | ||
External Dimensions 70.6x105x50.5mm | ||
IP Rating IP00 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust plastic enclosure is designed to house your essential electronic components securely and efficiently. Crafted from durable light grey ABS material, it not only offers a sleek appearance but also provides reliable protection with an IP 00 rating. Measuring 105 x 70.6 x 50.5 mm, it strikes a perfect balance between compactness and functionality. The enclosure features tightly fitting self locking lids, ensuring your components remain safe within. Designed with practicality in mind, it allows for easy mounting through outer clamping. With a suitable cable diameter range of 3 6mm for cable outlets, it accommodates diverse applications while maintaining ease of access.
Light grey ABS construction offers durability and a modern aesthetic
IP 00 protection rating ensures reliability in controlled environments
Efficient self locking lids provide secure closure for enhanced safety
Outer clamping mounting system facilitates easy installation and stability
Accommodates cables with diameters between 3 6mm for versatile connectivity
IP 00 protection rating ensures reliability in controlled environments
Efficient self locking lids provide secure closure for enhanced safety
Outer clamping mounting system facilitates easy installation and stability
Accommodates cables with diameters between 3 6mm for versatile connectivity
Related links
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Flanged 50x50.4x27mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 118.15x78.35x54.6mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 125x75x37mm